There are no models available for this part yet.
Overview of 8.3671.5643.1411 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5643RBRMZ-3REEL7 | Analog Devices | Dual 3V 14bit SPI DAC with ref | |
AD5643RBRMZ-5 | Analog Devices | Dual 5V 14bit SPI DAC with ref | |
AD5643RBRMZ-5REEL7 | Analog Devices | Dual 5V 14bit SPI DAC with ref |
Price & Stock for 8.3671.5643.1411 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73412643
|
RS | Absolute, Stator Coupling, 10mm bore, 0-10V/15-30V, Axial M12, 360 range, cw | Kuebler 8.3671.5643.1411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$544.8100 | RFQ |