There are no models available for this part yet.
Overview of 8.5020.1544.2500 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 8.5020.1544.2500 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71014719
|
RS | Encoder, Incremental, Spring Element, 12mm Bore, RS422/5V, M23, 2500 PPR | Kuebler 8.5020.1544.2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.1500 | RFQ |