There are no models available for this part yet.
Overview of 8.5020.1554.0100 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
GP-IE515546DS-005 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-005 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 5m |
Price & Stock for 8.5020.1554.0100 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71014739
|
RS | Encoder, Incremental, Spring Element, 12mm Bore, Push-Pull/10-30V, M23, 100 PPR | Kuebler 8.5020.1554.0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |