Part Details for 8.5020.155F.5000.0050 by Fritz Kuebler Gmbh
Overview of 8.5020.155F.5000.0050 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 8.5020.155F.5000.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73414100
|
RS | Incremental, Spring Element, 12mm bore, Push-Pull/10-30V, 5m Cable, 5000PPR | Kuebler 8.5020.155F.5000.0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$459.0800 | RFQ |