Part Details for 8.5020.2152.0200.EX by Fritz Kuebler Gmbh
Overview of 8.5020.2152.0200.EX by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 8.5020.2152.0200.EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73414182
|
RS | Incremental, Spring Element, 6mm bore, Push-Pull/10-30V, Radial M12, 200PPR | Kuebler 8.5020.2152.0200.EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$528.7300 | RFQ |