Part Details for 8.5020.284A.0025.0030 by Fritz Kuebler Gmbh
Overview of 8.5020.284A.0025.0030 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 8.5020.284A.0025.0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73414433
|
RS | Incremental, Spring Element, 15mm bore, RS422/5V, 3m Cable, 25PPR | Kuebler 8.5020.284A.0025.0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$388.2100 | RFQ |