Part Details for 8.5020.5632.0360.EX by Fritz Kuebler Gmbh
Overview of 8.5020.5632.0360.EX by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 8.5020.5632.0360.EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71015755
|
RS | Encoder, Incremental, Stator Coupling, 1/2" Bore, OC/5-30V, M12, 360 PPR | Kuebler 8.5020.5632.0360.EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$508.2700 | RFQ |