Part Details for 8.5020.7517.2048.EX by Fritz Kuebler Gmbh
Overview of 8.5020.7517.2048.EX by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-171MEB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1075-171KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-171MEC | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 8.5020.7517.2048.EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73414918
|
RS | Incremental, Stator Coupling, 12mm bore, RS422/5-30V, Radial MIL, 2048PPR | Kuebler 8.5020.7517.2048.EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$556.2900 | RFQ |