There are no models available for this part yet.
Overview of 8.5020.C44A.5000.0010 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 8.5020.C44A.5000.0010 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73415153
|
RS | Incremental, Stator Coupling, 3/8" bore, RS422/5V, 1m Cable, 5000PPR | Kuebler 8.5020.C44A.5000.0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$424.5400 | RFQ |