Part Details for 8.5020.C552.0400 by Fritz Kuebler Gmbh
Overview of 8.5020.C552.0400 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
P80C552EBA/08 | Rochester Electronics LLC | P80C552 - 80C51, Embedded 8-bit microcontroller, ROMLess | |
P87C552SFAA | Rochester Electronics LLC | P87C554 - 80C51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for 8.5020.C552.0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71016141
|
RS | Encoder, Incremental, Stator Coupling, 12mm Bore, Push-Pull/10-30V, M12, 400 PPR | Kuebler 8.5020.C552.0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |