There are no models available for this part yet.
Overview of 8.5020.C554.2500 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
P80C554SFBD | Rochester Electronics | P80C554 - 80C51, Embedded 8-bit microcontroller, ROMLess | |
P87C554SFAA | Rochester Electronics | P87C554 - 80C51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for 8.5020.C554.2500 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73415180
|
RS | Incremental, Stator Coupling, 12mm bore, Push-Pull/10-30V, Radial M23, 2500PPR | Kuebler 8.5020.C554.2500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$389.8600 | RFQ |