Part Details for 8.5020.D541.1024 by Fritz Kuebler Gmbh
Overview of 8.5020.D541.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, 2221, | |
SD54-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2221, | |
SD54-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 8.5020.D541.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71016307
|
RS | Encoder, Incremental, Stator Coupling, 12mm Bore, RS422/5V, 1m, 1024 PPR | Kuebler 8.5020.D541.1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |