Part Details for 8.5820.2472.4096 by Fritz Kuebler Gmbh
Overview of 8.5820.2472.4096 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2472ID | Rochester Electronics LLC | TLC2472 - Audio Amplifier | |
LPS4012-472NLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 8.5820.2472.4096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416245
|
RS | Incremental, Spring Element, 8mm bore, RS422/5-30V, 1m Cable, 4096PPR | Kuebler 8.5820.2472.4096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$905.5200 | RFQ |