Part Details for 8.5821.163E.2048 by Fritz Kuebler Gmbh
Overview of 8.5821.163E.2048 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3163-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 7.5Mohm To-3P |
Price & Stock for 8.5821.163E.2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416386
|
RS | Incremental, Spring Element, 24mm bore, Push-Pull/8-30V, 1m Cable, 2048PPR | Kuebler 8.5821.163E.2048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$569.9400 | RFQ |