Part Details for 8.5821.1C41.1024 by Fritz Kuebler Gmbh
Overview of 8.5821.1C41.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
EVAL-AD5821AKTZ | Analog Devices | Evaluation board i.c. | |
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 |
Price & Stock for 8.5821.1C41.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416436
|
RS | Incremental, Spring Element, 20mm bore, RS422/8-30V, 1m Cable, 1024PPR | Kuebler 8.5821.1C41.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$542.3800 | RFQ |