Part Details for 8.5853.2144.G323 by Fritz Kuebler Gmbh
Overview of 8.5853.2144.G323 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3231BRJZ-REEL7 | Analog Devices | 1.65V TO 3.6V, Uni-Direct LT | |
ADG3233BRMZ | Analog Devices | 1.65V TO 3.6V BYPASS BUS SWITC | |
ADG3233BRJZ-REEL7 | Analog Devices | 1.65 TO 3.6V BYPASS BUS SWITCH |
Price & Stock for 8.5853.2144.G323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417374
|
RS | Absolute, Synchro Flange, 6mm shaft, SSI/10-30V, Radial M23, 13-bit | Kuebler 8.5853.2144.G323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$699.3000 | RFQ |