Part Details for 8.5883FS3.B542.G321 by Fritz Kuebler Gmbh
Overview of 8.5883FS3.B542.G321 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G32-15A-085 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. | |
10078991-G32-10ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical | |
10078991-G32-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 8.5883FS3.B542.G321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73419171
|
RS | Absolute, Stator Coupling, 14mm bore, SSI/10-30V, 1m Cable, 13-bit x 12-bit | Kuebler 8.5883FS3.B542.G321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2,235.4000 | RFQ |