Part Details for 8.5888.542I.2122 by Fritz Kuebler Gmbh
Overview of 8.5888.542I.2122 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 8.5888.542I.2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73419298
|
RS | Absolute, Stator Coupling, 12mm bore, CANopen, Radial M23, 16-bit x 12-bit | Kuebler 8.5888.542I.2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,235.3800 | RFQ |