There are no models available for this part yet.
Overview of 8.5888.5621.2122 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135562-122500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 13 column, 22.5mm stacking height, 104contacts | |
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 8.5888.5621.2122 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73419322
|
RS | Absolute, Stator Coupling, 15mm bore, CANopen, 2 x Cable Gland, 16-bit x 12-bit | Kuebler 8.5888.5621.2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,235.3800 | RFQ |