Part Details for 8.F3653.4521.G312 by Fritz Kuebler Gmbh
Overview of 8.F3653.4521.G312 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD8452-1SDZ | Analog Devices | EVAL BOARD | |
ADG3123BRUZ | Analog Devices | 3.3V to -10/30V LCD LEVEL TRAN | |
ADG3123BRUZ-REEL7 | Analog Devices | 3.3V to -10/30V LCD LEVEL TRAN |
Price & Stock for 8.F3653.4521.G312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73526683
|
RS | Absolute, Synchro Flange, 10mm shaft, SSI/10-30V, 1m Cable, 13-bit | Kuebler 8.F3653.4521.G312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$657.7300 | RFQ |