Part Details for 8.F3663.3181.G262 by Fritz Kuebler Gmbh
Overview of 8.F3663.3181.G262 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-181 | Coilcraft Inc | Variable Inductor, 0.153uH Min, 0.207uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Price & Stock for 8.F3663.3181.G262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535671
|
RS | Absolute, Clamp Flange, 6mm shaft, SSI/10-30V, 1m Cable, 12-bit 16-bit | Kuebler 8.F3663.3181.G262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$899.3300 | RFQ |