Part Details for 8.F3663.4313.B742 by Fritz Kuebler Gmbh
Overview of 8.F3663.4313.B742 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-13A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-13L | Coilcraft Inc | General Purpose Inductor, 0.6uH, Air-Core, 3838 | |
143-13J12SL | Coilcraft Inc | Variable Inductor, 0.475uH Min, 0.637uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 8.F3663.4313.B742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535729
|
RS | Absolute, Synchro Flange, 8mm shaft, SSI/5V, 5m Cable, 17-bit 24-bit | Kuebler 8.F3663.4313.B742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,581.8400 | RFQ |