Part Details for 8.F3663.4321.G722 by Fritz Kuebler Gmbh
Overview of 8.F3663.4321.G722 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG722BRMZ | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG722BRMZ-REEL | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG722BRMZ-REEL7 | Analog Devices | LOW VOLTAGE DUAL SPST |
Price & Stock for 8.F3663.4321.G722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535738
|
RS | Absolute, Synchro Flange, 8mm shaft, SSI/10-30V, 1m Cable, 17-bit 12-bit | Kuebler 8.F3663.4321.G722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,302.3700 | RFQ |