Part Details for 8.F3683.2313.B742 by Fritz Kuebler Gmbh
Overview of 8.F3683.2313.B742 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313CTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
DC2313A | Analog Devices | LTC2937 Demo Board - Programma | |
LTC2313ITS8-12#TRMPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC |
Price & Stock for 8.F3683.2313.B742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535881
|
RS | Absolute, Stator Coupling, 8mm bore, SSI/5V, 5m Cable, 17-bit 24-bit | Kuebler 8.F3683.2313.B742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.0200 | RFQ |