Part Details for 8.F3683.2411.G742 by Fritz Kuebler Gmbh
Overview of 8.F3683.2411.G742 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG742BKSZ5-REEL7 | Analog Devices | single SPST | |
EVAL-ADG7421FEBZ | Analog Devices | Fault protection & detection S | |
ADG7421FBCPZ-RL7 | Analog Devices | ± 60V OV Protected, 5V SPSTx1 |
Price & Stock for 8.F3683.2411.G742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535929
|
RS | Absolute, Stator Coupling, 10mm bore, SSI/5V, 1m Cable, 17-bit 24-bit | Kuebler 8.F3683.2411.G742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,604.8600 | RFQ |