There are no models available for this part yet.
Overview of 8.IS40.14121 by Kübler
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
RFS1412-104KE | Coilcraft Inc | General Purpose Inductor | |
RFS1412-103ME | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 8.IS40.14121 by Kübler
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8.IS40.14121
|
TME | Sensor: tilt, 0÷360°, connector M12, 1- axis, -30÷70°C, 10÷30VDC Min Qty: 1 | 3 |
|
$565.7600 | Buy Now |