Part Details for 8.KIH50.485E.4096 by Fritz Kuebler Gmbh
Overview of 8.KIH50.485E.4096 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM2485EB3Z | Analog Devices | ADUM2485E 3V Evaluation Board | |
LT3485EDD-2#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Out V M | |
LT3485EDD-3#PBF | Analog Devices | Photoflash Cap Chrs w/ Out V M |
Price & Stock for 8.KIH50.485E.4096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528689
|
RS | Incremental, Tether Arm, 15mm bore, Push-Pull/10-30V, 1m Cable, 4096PPR | Kuebler 8.KIH50.485E.4096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$417.7900 | RFQ |