Part Details for 8.M5861.3144.4412.EX by Fritz Kuebler Gmbh
Overview of 8.M5861.3144.4412.EX by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
EPL3314-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 1312, |
Price & Stock for 8.M5861.3144.4412.EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73529765
|
RS | Absolute, Clamp Flange, 6mm shaft, 0-10V/15-30V, Radial M12, scalable | Kuebler 8.M5861.3144.4412.EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,129.9700 | RFQ |