Part Details for 80-214618-19P by Amphenol Industrial Operations
Overview of 80-214618-19P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for 80-214618-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-80-214618-19P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$87.0182 / $137.0500 | Buy Now |
DISTI #
AMM80-214618-19P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM80-214618-19P
|
Interstate Connecting Components | 0 |
|
Buy Now |