Part Details for 80-4-10 by Chemtronics
Overview of 80-4-10 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6243
|
Newark | Braid, Desoldering, Rosin Sd, 10Ft, Braid Material:Oxygen Free Copper, Width:2.8Mm, Length:10Ft, Product Range:-, Braid Colour:Blue, Braid Size:#4, Features:Packaged In Esd-Safe Static-Dissipative Bobbin, Flux Type:Rosin Activated Rarohs Compliant: Yes |Chemtronics 80-4-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$11.0800 / $11.3900 | Buy Now |
DISTI #
15J9389
|
Newark | Desoldering Braid, 2.8Mm, 3.0M, Braid Material:Oxygen Free Copper, Width:2.8Mm, Length:3M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:2.8Mm Rohs Compliant: Yes |Chemtronics 80-4-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$10.4900 / $10.8200 | Buy Now |
DISTI #
80-4-10-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.11" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
784 In Stock |
|
$7.1952 / $10.5200 | Buy Now |
DISTI #
5878-80-4-10
|
Mouser Electronics | Desoldering Braid / Solder Removal SOLDER WICK ROSIN .110" BLUE 10' RoHS: Compliant | 482 |
|
$7.2400 / $10.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0100 / $10.6000 | Buy Now | |
DISTI #
728SO8041
|
TestEquity LLC | Chemtronics 80-4-10 Solder Wick, Rosin, 0.110" x 10 ft Roll, #4, Blue Label | 230 |
|
$10.3500 | Buy Now |
Part Details for 80-4-10
80-4-10 CAD Models
80-4-10 Part Data Attributes:
|
80-4-10
Chemtronics
Buy Now
|
Compare Parts:
80-4-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |