Part Details for 800-010-02C12-37SZ by Glenair Inc
Overview of 800-010-02C12-37SZ by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-02C12-37SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-010-02C12-37SZ
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 800-010-02C12-37SZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 800-010-02C12-37SZ
800-010-02C12-37SZ CAD Models
800-010-02C12-37SZ Part Data Attributes
|
800-010-02C12-37SZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-02C12-37SZ
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |
Alternate Parts for 800-010-02C12-37SZ
This table gives cross-reference parts and alternative options found for 800-010-02C12-37SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-010-02C12-37SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-010-02MT12-37SZ | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02MT12-37SZ |
800-010-02ZNU12-37SZ | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02ZNU12-37SZ |
800-010-02ZN12-37SZ | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02ZN12-37SZ |
800-010-02Z112-37SZ | Circular Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02Z112-37SZ |
800-010-02UCR12-37SZ | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02UCR12-37SZ |
800-010-02NF12-37SZ | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 800-010-02C12-37SZ vs 800-010-02NF12-37SZ |