Part Details for 800-10-041-30-480101 by PRECI-DIP SSA
Overview of 800-10-041-30-480101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-041-30-480101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-041-30-480101-ND
|
DigiKey | CONN HEADER SMD 41POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5031 | Buy Now |
DISTI #
3937-800-10-041-30-480101-ND
|
DigiKey | CONN HEADER SMD 41POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.8051 / $10.2700 | Buy Now |
DISTI #
437-8001004130480101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$4.7900 / $8.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $6.6700 | Buy Now |
Part Details for 800-10-041-30-480101
800-10-041-30-480101 CAD Models
800-10-041-30-480101 Part Data Attributes
|
800-10-041-30-480101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-041-30-480101
PRECI-DIP SSA
Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.138 inch | |
Body Length | 4.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 |
Alternate Parts for 800-10-041-30-480101
This table gives cross-reference parts and alternative options found for 800-10-041-30-480101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-041-30-480101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-141-00-01801 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 800-10-041-30-480101 vs 350-10-141-00-01801 |
WT-DZ-17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug | Morethanall Co Ltd | 800-10-041-30-480101 vs WT-DZ-17 |
2.5MB17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator, Plug | Lumberg Connect GmbH | 800-10-041-30-480101 vs 2.5MB17 |
CED-1-A-32-A1-B1-1-SG1-R-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | 800-10-041-30-480101 vs CED-1-A-32-A1-B1-1-SG1-R-BL |
352117K00 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Plug | Lumberg Connect GmbH | 800-10-041-30-480101 vs 352117K00 |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug | Amphenol FCi | 800-10-041-30-480101 vs 91614-417B |
800-80-041-40-001101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 800-10-041-30-480101 vs 800-80-041-40-001101 |
91614-317B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | 800-10-041-30-480101 vs 91614-317B |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | 800-10-041-30-480101 vs 91614-417B |
5083H-17W-L | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | 800-10-041-30-480101 vs 5083H-17W-L |