Part Details for 800-18-13D-WH-0015F-1 by CnC Tech LLC
Overview of 800-18-13D-WH-0015F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-18-13D-WH-0015F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-18-13D-WH-0015F-1-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 15' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
73 In Stock |
|
$9.8475 / $15.9100 | Buy Now |
|
Onlinecomponents.com | Power Cord - 18/3 SJT - NEMA 5-15P - IEC-320-C13 (Lt-202+501) - 105°C - 10A - 125V - White - 10Ft | 0 |
|
$9.9700 / $13.2000 | Buy Now |