Part Details for 800-1809-2-SPT2-BL-0006F-1 by CnC Tech LLC
Overview of 800-1809-2-SPT2-BL-0006F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-112MLD | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-702 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for 800-1809-2-SPT2-BL-0006F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-1809-2-SPT2-BL-0006F-1-ND
|
DigiKey | CORD 18AWG NEMA 1-15P TO CBL 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
137 In Stock |
|
$2.4543 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Power Cord - 18/2 SPT2 - NEMA 1-15P - ROJ 2” Strip 5/8” (Lt-301(Np)-ROJ) - Non-Polarized - 10A - 105°C - 125V - Black - 6Ft RoHS: Compliant | 0 |
|
$2.3900 / $3.5400 | Buy Now |