Part Details for 8000-5130 by Altech Corporation
Overview of 8000-5130 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000-5130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9214
|
Newark | Cable-2M-68Ac -Str-3Pin |Altech 8000-5130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 / $50.7300 | Buy Now |
DISTI #
8000-5130-ND
|
DigiKey | CABLE-2M-68AC -STR-3PIN (RP-513) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6300 | Buy Now |
DISTI #
845-80005130
|
Mouser Electronics | Sensor Hardware & Accessories CABLE-2m-68AC -STR-3PIN | 0 |
|
$40.7700 / $43.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.3400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m 22AWG Circular 3 POS PL RoHS: Compliant |
5 In Stock |
|
$32.9700 / $42.5300 | Buy Now |
DISTI #
51501395
|
Verical | Cable Assembly 2m 22AWG Circular 3 POS PL Min Qty: 2 Package Multiple: 1 Date Code: 1819 | Americas - 4 |
|
$52.4414 / $53.3626 | Buy Now |
|
Master Electronics | Cable Assembly 2m 22AWG Circular 3 POS PL RoHS: Compliant |
5 In Stock |
|
$32.9700 / $42.5300 | Buy Now |
DISTI #
10104933
|
TestEquity LLC | Altech 8000-5130 CABLE-2m-68AC -STR-3PIN (RP-513) | 0 |
|
$34.3300 | Buy Now |