Part Details for 8000-84500-0000000 by Murrelektronik GmbH
Overview of 8000-84500-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
84500-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
84500-092LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 8000-84500-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-8000-84500-0000000-ND
|
DigiKey | EXACT12, 4XM12, 5-POLE, BASIC HO Min Qty: 1 Lead time: 30 Weeks Container: Box |
5 In Stock |
|
$91.3533 / $113.3600 | Buy Now |
DISTI #
867-8000845000000000
|
Mouser Electronics | Sensor Cables / Actuator Cables EXACT12, 4XM12, 5-POLE, BASIC HOUSING, Without homerun-cable RoHS: Compliant | 6 |
|
$115.2500 | Buy Now |
DISTI #
74066925
|
RS | Terminal block, distribution box, 4x M12, 5-pin, basic housing W/out cable, PNP | Murrelektronik 8000-84500-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9000 | RFQ |