Part Details for 8000004210 by Weidmüller Interface GmbH & Co. KG
Overview of 8000004210 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000004210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8000004210-ND
|
DigiKey | KLIPPON K2 M20BCSS EX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$288.2400 | Buy Now |
DISTI #
8000004210
|
Avnet Americas | Enclosure Terminal Box Aluminum 100mm x 45mm x 70mm - Bulk (Alt: 8000004210) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$178.0401 / $210.9090 | Buy Now |
DISTI #
470-8000004210
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON K2 M20BCSS EX | 0 |
|
$171.1900 / $182.1400 | Order Now |
|
Onlinecomponents.com | Distributor Housing For Connector | 0 |
|
$184.8800 / $198.5800 | Buy Now |