Part Details for 8000004212 by Weidmüller Interface GmbH & Co. KG
Overview of 8000004212 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000004212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8000004212-ND
|
DigiKey | KLIPPON K21 M16ACSS EX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$334.8900 | Buy Now |
DISTI #
8000004212
|
Avnet Americas | Enclosure Terminal Box Aluminum 125mm x 57mm x 80mm - Bulk (Alt: 8000004212) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.8808 / $248.6281 | Buy Now |
DISTI #
470-8000004212
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON K21 M16ACSS EX | 0 |
|
$201.8000 / $214.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$217.9600 / $234.1000 | Buy Now |