Part Details for 8000004218 by Weidmüller Interface GmbH & Co. KG
Overview of 8000004218 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000004218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8000004218-ND
|
DigiKey | KLIPPON K5 4M20WCSS EX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$462.5600 | Buy Now |
DISTI #
8000004218
|
Avnet Americas | Enclosure Terminal Box Aluminum 170mm x 90mm x 130mm - Bulk (Alt: 8000004218) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$299.1787 / $354.4117 | Buy Now |
DISTI #
470-8000004218
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON K5 4M20WCSS EX | 0 |
|
$287.6700 / $306.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.7400 / $333.7000 | Buy Now |