Part Details for 8000072509 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072509 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2987
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:26.8A, Rated Voltage:400V, Block Orientation:Through Hole 270°, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$1.1500 | Buy Now |
DISTI #
281-8000072509-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
26 In Stock |
|
$1.2563 / $3.2000 | Buy Now |
DISTI #
8000072509
|
Avnet Americas | MHS 5/06 W T3 B T (Alt: 8000072509) Min Qty: 17 Package Multiple: 17 | 0 |
|
RFQ | |
DISTI #
470-8000072509
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/06 W T3 B T RoHS: Compliant | 126 |
|
$1.2500 / $3.1900 | Buy Now |
DISTI #
WEI8000072509
|
Heilind Electronics | 5.0MM PLG IN PC HDR,6P,RA270 MHS 5/06 W T3 B T | Americas - 38 in Stock |
|
$1.5244 / $1.9512 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.9200 | Buy Now | |
DISTI #
8000072509
|
Avnet Americas | MHS 5/06 W T3 B T (Alt: 8000072509) Min Qty: 17 Package Multiple: 17 | 0 |
|
RFQ | |
DISTI #
WEI8000072509
|
Interstate Connecting Components | 5.0MM PLG IN PC HDR,6P,RA270 MHS 5/06 W T3 B T | 12 |
|
$1.5244 / $1.9512 | Buy Now |
DISTI #
4145888
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$1.6735 / $1.8505 | Buy Now |
DISTI #
4145888
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$1.4472 / $3.2438 | Buy Now |