Part Details for 8000078336 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078336 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3022
|
Newark | Terminal Block, R/A Header, 5Pos, Th, Gender:Header, Pitch Spacing:7.5Mm, No. Of Positions:5Positions, Rated Current:30.6A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000078336 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.2000 | Buy Now |
DISTI #
281-8000078336-ND
|
DigiKey | HYBRID CONNECTOR (BOARD CONNECTI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$1.2860 / $2.9800 | Buy Now |
DISTI #
8000078336
|
Avnet Americas | MHS 7S/03-5/02 H T3 B T (Alt: 8000078336) Min Qty: 16 Package Multiple: 16 | 0 |
|
RFQ | |
DISTI #
470-8000078336
|
Mouser Electronics | Pluggable Terminal Blocks MHS 7S/03-5/02 H T3 B T RoHS: Compliant | 128 |
|
$1.2800 / $2.9700 | Buy Now |
DISTI #
WEI8000078336
|
Heilind Electronics | 7.5/5.0MM HYBRD PC HDR,3+2P,RA MHS 7S/03-5/02 H | Americas - 36 in Stock |
|
$1.5916 / $2.0372 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $2.0100 | Buy Now | |
DISTI #
8000078336
|
Avnet Americas | MHS 7S/03-5/02 H T3 B T (Alt: 8000078336) Min Qty: 16 Package Multiple: 16 | 0 |
|
RFQ | |
DISTI #
WEI8000078336
|
Interstate Connecting Components | 7.5/5.0MM HYBRD PC HDR,3+2P,RA MHS 7S/03-5/02 H | 12 |
|
$1.5916 / $2.0372 | Buy Now |
DISTI #
4138133
|
element14 Asia-Pacific | TERMINAL BLOCK, R/A HEADER, 5POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$1.3575 / $3.2093 | Buy Now |
DISTI #
4138133
|
Farnell | TERMINAL BLOCK, R/A HEADER, 5POS, TH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 48 |
|
$1.5115 / $3.3852 | Buy Now |