There are no models available for this part yet.
Overview of 8000078337 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8000078337 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK3023
|
Newark | Terminal Block, R/A Header, 6Pos, Th, Gender:Header, Pitch Spacing:7.5Mm, No. Of Positions:6Positions, Rated Current:30.6A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000078337 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$1.4700 | Buy Now | |
DISTI #
281-8000078337-ND
|
DigiKey | HYBRID CONNECTOR (BOARD CONNECTI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
39 In Stock |
|
$1.4236 / $3.2200 | Buy Now | |
DISTI #
8000078337
|
Avnet Americas | MHS 7S/04-5/02 H T3 B T (Alt: 8000078337) Min Qty: 13 Package Multiple: 13 | 0 |
|
$1.5622 / $1.7997 | Buy Now | |
DISTI #
470-8000078337
|
Mouser Electronics | Pluggable Terminal Blocks MHS 7S/04-5/02 H T3 B T RoHS: Compliant | 104 |
|
$1.5000 / $3.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 78 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 78 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |