Part Details for 8000078339 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078339 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3025
|
Newark | Terminal Block, R/A Header, 6Pos, Th, Gender:Header, Pitch Spacing:7.5Mm, No. Of Positions:6Positions, Rated Current:30.6A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000078339 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$1.3900 | Buy Now |
DISTI #
281-8000078339-ND
|
DigiKey | HYBRID CONNECTOR (BOARD CONNECTI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42 In Stock |
|
$1.3490 / $3.1000 | Buy Now |
DISTI #
8000078339
|
Avnet Americas | MHS 7S/03-5/03 H T3 B T (Alt: 8000078339) Min Qty: 14 Package Multiple: 14 | 0 |
|
$1.4766 / $1.7010 | Buy Now |
DISTI #
470-8000078339
|
Mouser Electronics | Pluggable Terminal Blocks MHS 7S/03-5/03 H T3 B T RoHS: Compliant | 112 |
|
$1.4200 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |