Part Details for 8000078346 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078346 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3031
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:7.5Mm, No. Of Positions:6Positions, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Snap In, Rated Current:30.6A, Rated Voltage:1Kv Rohs Compliant: Yes |Weidmuller 8000078346 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$4.0300 | Buy Now |
DISTI #
281-8000078346-ND
|
DigiKey | HYBRID CONNECTOR (WIRE CONNECTIO Min Qty: 1 Lead time: 6 Weeks Container: Box |
126 In Stock |
|
$3.9057 / $6.6200 | Buy Now |
DISTI #
8000078346
|
Avnet Americas | MPS 7S/04-5/02 S TN B B (Alt: 8000078346) Min Qty: 42 Package Multiple: 42 | 0 |
|
$4.2788 / $4.9292 | Buy Now |
DISTI #
470-8000078346
|
Mouser Electronics | Pluggable Terminal Blocks MPS 7S/04-5/02 S TN B B RoHS: Compliant | 168 |
|
$4.1100 / $6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $5.4400 | Buy Now |