Part Details for 8000078354 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078354 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3039
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:7.5Mm, No. Of Positions:3Positions, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Snap In, Rated Current:30.6A, Rated Voltage:1Kv Rohs Compliant: Yes |Weidmuller 8000078354 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$2.3300 | Buy Now |
DISTI #
281-8000078354-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (WIRE CONN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6525 / $5.7800 | Buy Now |
DISTI #
8000078354
|
Avnet Americas | MPS 7S/03 S F2 TN B B (Alt: 8000078354) Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
470-8000078354
|
Mouser Electronics | Pluggable Terminal Blocks MPS 7S/03 S F2 TN B B RoHS: Compliant | 0 |
|
$2.5900 / $5.7700 | Order Now |
DISTI #
WEI8000078354
|
Heilind Electronics | 7.5MM,3P FEM PLG,SNAPIN,W/LOCK MPS 7S/03 S F1 TN B B | Americas - 189 in Stock |
|
$3.0378 / $3.2910 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $3.8900 | Buy Now | |
DISTI #
WEI8000078354
|
Interstate Connecting Components | 7.5MM,3P FEM PLG,SNAPIN,W/LOCK MPS 7S/03 S F1 TN B B | 63 |
|
$3.0378 / $3.2910 | Buy Now |