Part Details for 80002 SL005 by Alpha Wire
Overview of 80002 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80002 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4011
|
Newark | Unshielded Ecoflex Pur Cable, 3Cond, 28Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slaterohs Compliant: Yes |Alpha Wire 80002 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$239.4300 / $290.4800 | Buy Now |
DISTI #
80002SL005-ND
|
DigiKey | CABLE 3 28AWG SLATE 30.5M Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$218.8230 / $251.2700 | Buy Now |
DISTI #
602-80002-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$218.8200 / $220.4700 | Order Now |
DISTI #
71670887
|
RS | EcoFlex PUR, 80002 SLATE 100 FT 28AWG 3C UNSHLDED PUR MPPE | Alpha Wire 80002 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Container: Reel | 0 |
|
$251.2700 | RFQ |