Connector Support
8001-4102
Description: CONN PIN CONTACT GOLD

Overview of 8001-4102 by Amphenol SV Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8001601CA Renesas Electronics Corporation 3.2 Microsecond Sample and Hold Amplifiers
800-1453-000 Amphenol Communications Solutions SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK
SER1410-202MEB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 8001-4102 by Amphenol SV Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC7916
Newark Nsme Pin D38999 Contact (Size 12) For .085 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Contact (P/N: 033-80-272),1X Heat Shrink Tubing (P/N: M23053/5-105-0)) |Amphenol Sv Microwave 8001-4102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $31.1500
  • 250 $30.6900
$30.6900 / $31.1500 Buy Now
DISTI # 8001-4102-ND
DigiKey CONN PIN CONTACT GOLD Min Qty: 100 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 100 $34.0496
$34.0496 Buy Now
DISTI # ASV8001-4102
Heilind Electronics NSME PIN D38999 CONTACT SIZE 1 Americas - 0 in Stock
Buy Now
Onlinecomponents.com NSME Pin D38999 Contact (Size 12) for .085 Cable RoHS: Compliant 0
  • 25 $60.4500
  • 50 $37.2000
  • 75 $29.4500
  • 100 $28.8600
$28.8600 / $60.4500 Buy Now
DISTI # ASV8001-4102
Interstate Connecting Components NSME PIN D38999 CONTACT SIZE 1 0
Buy Now
DISTI # 8001-4102
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $30.4000
  • 250 $28.2800
$28.2800 / $30.4000 Buy Now

CAD Models for 8001-4102 by Amphenol SV Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8001-4102 by Amphenol SV Microwave

8001-4102
Amphenol SV Microwave
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SV MICROWAVE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol SV MICROWAVE
Associated Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
BERYLLIUM COPPER
Military Connector Accessory Name
CONTACT
Shell Sizes
12
Want to compare parts?
  1. 8001-4102
    Amphenol SV Microwave
    CONN PIN CONTACT GOLD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8001-4102 by Amphenol SV Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8001-4102 by Amphenol SV Microwave

Select Manufacturer
Which Manufacturer of 8001-4102 would you like to use for your alert(s)?
  • Please alert me when 8001-4102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8001-4102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8001-4102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8001-4102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8001-4102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8001-4102 by Amphenol SV Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: