-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SOCKET CONTACT GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7918
|
Newark | Circular Contact, Coax, Socket, Solder, Product Range:Nsme Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amphenol D38999 Nsme Series Circular Connectors Rohs Compliant: Yes |Amphenol Sv Microwave 8001-4104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$23.6600 | Buy Now |
DISTI #
8001-4104-ND
|
DigiKey | CONN SOCKET CONTACT GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.4446 / $46.9800 | Buy Now |
DISTI #
ASV8001-4104
|
Heilind Electronics | NSME SOCKET D38999 CONTACT SIZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NSME Socket D38999 Contact (Size 12) for .085 Cable RoHS: Compliant | 0 |
|
$24.9600 / $52.2900 | Buy Now |
DISTI #
ASV8001-4104
|
Interstate Connecting Components | NSME SOCKET D38999 CONTACT SIZ | 0 |
|
Buy Now | |
DISTI #
8001-4104
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$24.4700 / $26.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8001-4104
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
8001-4104
Amphenol SV Microwave
CONN SOCKET CONTACT GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Shell Sizes | 12 |