Part Details for 8001089 by Finisar Corporation
Overview of 8001089 by Finisar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3115
|
Newark | Blunt End Dispensing Tip, Purple, Pk50, Applicator Type:Blunt End Tip, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Fisnar 8001089 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$23.9500 / $33.9100 | Buy Now |
DISTI #
FIS-21-1/2-ES
|
TME | Needle: steel, 0.5", Size: 21, straight, 0.51mm, Mounting: Luer Lock Min Qty: 10 | 1690 |
|
$0.4000 / $0.6330 | Buy Now |
DISTI #
3051825
|
element14 Asia-Pacific | BLUNT END DISPENSING TIP, PURPLE, PK50 RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$25.5782 | Buy Now |
DISTI #
3051825
|
Farnell | BLUNT END DISPENSING TIP, PURPLE, PK50 RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$25.8090 | Buy Now |