Part Details for 8001301ZA by MS Kennedy Corporation
Overview of 8001301ZA by MS Kennedy Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 8001301ZA
8001301ZA CAD Models
8001301ZA Part Data Attributes
|
8001301ZA
MS Kennedy Corporation
Buy Now
|
Compare Parts:
8001301ZA
MS Kennedy Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | BCY | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-P12 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 350 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 710 | |
Wideband | YES |
Alternate Parts for 8001301ZA
This table gives cross-reference parts and alternative options found for 8001301ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001301ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY12, | Elantec (RETIRED) | 8001301ZA vs 8001301ZX |
8001301ZC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | MS Kennedy Corporation | 8001301ZA vs 8001301ZC |
5962-8964201XX | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Analog Devices Inc | 8001301ZA vs 5962-8964201XX |
8001301ZC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | 8001301ZA vs 8001301ZC |
8001301ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | 8001301ZA vs 8001301ZA |
5962-8964301XC | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | 8001301ZA vs 5962-8964301XC |
AD842SH/883B | IC OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN, Operational Amplifier | Analog Devices Inc | 8001301ZA vs AD842SH/883B |
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | 8001301ZA vs 8001301ZX |
5962-8964201XA | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Analog Devices Inc | 8001301ZA vs 5962-8964201XA |